Fastron 1616FPS6R8M01 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 118MR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series Resistance | 118mR |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1616FPS6R8M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.