This 1812 surface mount inductor features a wirewound construction with a ceramic/ferrite core material. It has a nominal inductance of 10uH with a tolerance of 5%. The inductor is designed for use in high-frequency applications and has a minimum quality factor of 42 and a minimum self-resonant frequency of 23MHz. The device is rated for a maximum DC current of 0.31A and a maximum DC resistance of 1.8 ohms. It is suitable for use in operating temperatures ranging from -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.65mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |