The 1812AF-151J-01 is a surface mount fixed inductor with a wirewound technology and molded/unshielded protection style. It features a ceramic/ferrite core material and a minimum quality factor of 36. The inductor has a maximum DC current of 0.125 and a maximum DC resistance of 13. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.65mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |