The 1812AF-181J-04 is a wirewound inductor with a molded/unshielded protection style and a ceramic/ferrite core material. It has an inductance of 180uH with a tolerance of 5% and is tested at a frequency of 790KHz. The maximum DC current is 0.12A and the maximum DC resistance is 14.2 Ohms. The inductor has a minimum quality factor of 36 and a minimum self resonant frequency of 9MHz. It is available in a 1812 case size with a product length of 4.9mm, height of 3.65mm, and product depth of 3.8mm. The operating temperature range is from -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 14.2Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.65mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |