The 1812AF Series Ferrite Inductor is a fixed inductor with a core material of Ferrite, Ceramic and a current rating of 115mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 1812 case and is designed for surface mount applications. It is RoHS compliant and has a self resonant frequency of 6MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 115mA |
| Height | 3.65mm |
| Inductance | 220uH |
| Length | 4.9mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | 1812AF |
| Series Resistance | 16.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.8mm |
| RoHS | Compliant |