The 1812AF-222K-04 is a 2200uH wirewound inductor with a tolerance of 10% and a maximum DC current of 0.032A. It has a maximum DC resistance of 84 ohms and a minimum quality factor of 18. The inductor is molded and unshielded, with a ceramic/ferrite core material. It operates over a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.032A |
| Max DC Resistance | 84Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 0.62M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.65mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |