This general purpose inductor features a nominal inductance of 33uH, a minimum quality factor of 45, and a maximum rated current of 0.23A. It is designed for surface mount applications and has a maximum operating temperature of 100C. The inductor is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.23 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 34 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |