Fixed Inductors 390uH .79 MHz 10%
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Inductance | 390uH |
| Max DC Current | 90mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |