This 1812AS-047J-04 surface mount fixed inductor from Fastron features a wirewound core with a ceramic material, offering an inductance of 0.047uH with a 5% tolerance. It has a maximum DC current rating of 1.5A and a maximum DC resistance of 0.06 ohms. The inductor's quality factor is a minimum of 70, and its self-resonant frequency is a minimum of 1100MHz. It is designed to operate within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |