The 1812AS-047K-04 is a wirewound inductor with a molded/unshielded protection style and ceramic core material. It features an inductance of 0.047uH with a 10% tolerance and a maximum DC current of 1.5A. The inductor has a maximum DC resistance of 0.06 and a minimum quality factor of 70. It operates over a temperature range of -40°C to 150°C and is available in a 1812 surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |