This 1812AS-120K-01 inductor from Fastron is a wirewound type with a molded/unshielded protection style and ceramic core material. It has an inductance of 12uH with a 10% tolerance and a maximum DC current of 0.18A. The inductor measures 4.9mm in length, 3.4mm in height, and 3.8mm in depth. Operating temperature range is -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 8.7Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 74M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |