This 15uH wirewound inductor features a ceramic core and a tolerance of 2%. It has a maximum DC current rating of 0.17 and a maximum DC resistance of 9.6. The inductor is designed for surface mount applications and has a case size of 1812. Operating temperature range is from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 9.6Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 59M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |