This 1812AS-180K-01 surface mount wirewound inductor from Fastron features a ceramic core material and a molded/unshielded protection style. The inductor has a nominal inductance of 18uH with a 10% tolerance and a maximum DC current rating of 0.16A. It also has a minimum quality factor of 36 and a minimum self resonant frequency of 59MHz. The inductor is designed to operate over a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 10.5Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 59M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |