This 1812AS-1R0J-01 inductor from Fastron is a wirewound, molded/unshielded component with a ceramic core. It has an inductance of 1uH and a tolerance of 5%. The inductor's maximum DC current is 0.48A, and its maximum DC resistance is 1.2 ohms. The minimum quality factor is 62, and the minimum self-resonant frequency is 277M. The inductor is available in a surface mount package with dimensions of 4.9mm in length, 3.4mm in height, and 3.8mm in depth. It operates within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 62 |
| Minimum Self Resonant Frequency | 277MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |