This 1812AS-1R2J-01 is a wirewound inductor with a type of RF chip and a technology of wirewound. It features a molded/unshielded protection style and a ceramic core material. The inductance is 1.2uH with a tolerance of 5%. The maximum DC current is 0.48 and the maximum DC resistance is 1.2. The minimum quality factor is 60 and the minimum self resonant frequency is 240M. It has a case size of 1812 and dimensions of 4.9mm in length, 3.4mm in height, and 3.8mm in depth. The operating temperature range is -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 240MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |