The 1812AS-1R2K-01 is a wirewound inductor with a type of RF chip and ceramic core material. It has a molded/unshielded protection style and a case size of 1812. The inductor has an inductance of 1.2uH, a tolerance of 10%, and an inductance test frequency of 7.9MHz. It can handle a maximum DC current of 0.48A and has a maximum DC resistance of 1.2R. The inductor also has a minimum quality factor of 60 and a minimum self resonant frequency of 240MHz. It is designed to operate within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 240MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |