This 1812 surface mount inductor features a wirewound construction with a ceramic core material and a molded/unshielded protection style. It has a nominal inductance of 27uH with a tolerance of 2% and a maximum DC current rating of 0.15A. The inductor's maximum DC resistance is 14 ohms and it has a minimum quality factor of 36. The device is rated for operation between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |