The 1812AS-270K-01 is a wirewound RF chip inductor from Fastron with a type of ceramic core material and a molded/unshielded protection style. It has an inductance of 27uH with a tolerance of 10% and is tested at a frequency of 2.5Mhz. The maximum DC current is 0.15A and the maximum DC resistance is 14 ohms. The minimum quality factor is 36 and the minimum self resonant frequency is 35Mhz. The inductor is available in a 1812 case size with dimensions of 4.9mm length, 3.4mm height, and 3.8mm depth. It operates over a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |