The 1812AS-3R9K-04 is a wirewound inductor with a type of RF chip, constructed from ceramic core material. It has a molded/unshielded protection style and an inductance of 3.9uH with a tolerance of 10%. The inductor is designed to operate within a temperature range of -40 to 150 degrees Celsius. It measures 4.9mm in length, 3.4mm in height, and 3.8mm in depth. The inductor has a maximum DC current rating of 0.24A and a maximum DC resistance of 5 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 130M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |