The 1812AS-5R6K-04 is a surface mount wirewound inductor from Fastron with a type of RF Chip and technology of Wirewound. It features a molded/unshielded protection style and ceramic core material. The inductor has an inductance of 5.6uH with a tolerance of 10%. It can handle a maximum DC current of 0.22A and has a maximum DC resistance of 5.7. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 105MHz. It measures 4.9mm in length, 3.4mm in height, and 3.8mm in depth. The operating temperature range is from -40C to 150C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 5.7Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 105M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |