The 1812AS-680J-04 is a 68uH wirewound inductor with a ceramic core, offering a 5% tolerance. It has a maximum DC current of 0.058 and a maximum DC resistance of 54. The inductor's minimum quality factor is 32, and its minimum self-resonant frequency is 18 MHz. It is designed for surface mount applications and has a case size of 1812. The inductor operates between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.058A |
| Max DC Resistance | 54Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 18M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |