The 1812AS-6R8G-01 is a wirewound inductor with a ceramic core, offering 6.8uH inductance and 2% tolerance. It has a maximum DC current rating of 0.21A and a maximum DC resistance of 6.6 ohms. The inductor is designed for surface mount applications and has a case size of 1812, with dimensions of 4.9mm length, 3.4mm height, and 3.8mm depth. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 6.8uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 6.6Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 103M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |