The 1812AS-820J-01 is a wirewound inductor from Fastron, featuring a ceramic core and molded/unshielded protection style. It has an inductance of 82uH with a 5% tolerance and a maximum DC current of 0.055A. The inductor measures 4.9mm in length, 3.4mm in height, and 3.8mm in depth, with a case size of 1812. It operates within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 59Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |