This 82uH wirewound RF chip inductor features a ceramic core and a molded/unshielded protection style. It has a tolerance of 10% and an inductance test frequency of 2.5M. The maximum DC current is 0.055 and the maximum DC resistance is 59. The minimum quality factor is 32 and the minimum self resonant frequency is 15M. The inductor is available in a 1812 case size with a product length of 4.9, height of 3.4, and product depth of 3.8. It operates between -40 and 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 59Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |