The 1812AS-R10K-04 is a wirewound RF chip inductor from Fastron with a molded/unshielded protection style and ceramic core material. It has an inductance of 0.1uH with a 10% tolerance and a maximum DC current of 1.3A. The inductor's maximum DC resistance is 0.08 ohms and its minimum quality factor is 70. It has a minimum self resonant frequency of 650MHz and operates between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |