This 1812 ceramic wirewound inductor features a molded/unshielded protection style and a ceramic core material. It has an inductance of 0.12uH with a 10% tolerance, and its inductance test frequency is 50MHz. The inductor can handle a maximum DC current of 1.05A and has a maximum DC resistance of 0.1. It also has a minimum quality factor of 70 and a minimum self resonant frequency of 650MHz. The inductor is available in a surface mount package with a case size of 1812, a product length of 4.9, a height of 3.4, and a product depth of 3.8. It operates within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.05A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |