The 1812AS-R47K-01 is a ceramic wirewound inductor from Fastron with a type RF Chip and technology wirewound. It features a molded/unshielded protection style and a ceramic core material. The inductor has a 0.47uH inductance value with a 10% tolerance and is tested at 50MHz. It can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.3. The inductor has a minimum quality factor of 64 and a minimum self resonant frequency of 400MHz. It measures 4.9mm in length, 3.4mm in height, and 3.8mm in depth. The operating temperature range is from -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 64 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |