The 1812ASM-4R7K-01 is a surface mount wirewound inductor with a type of RF chip and ceramic core material. It has a molded/unshielded protection style and a case size of 1812. The inductor has an inductance of 4.7uH with a tolerance of 10% and a minimum quality factor of 51. The maximum DC current is 0.21A and the maximum DC resistance is 3.9 ohms. The inductor operates between -40 and 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 3.9Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 135M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |