Inductor RFID Transponder Coil Wirewound 700uH 5% 125KHz 30Q-Factor Ceramic/Ferrite 12Ohm DCR 4408 T/R
Checking distributor stock and pricing after the page loads.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.821MHz |
| Case Size | 4408 |
| Product Length | 11.6mm |
| Height | 2.84mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |