The 4408AF-701K-08 is a ceramic/ferrite wirewound inductor with an inductance of 700uH and a tolerance of 10%. It has a maximum DC resistance of 12 and a minimum quality factor of 30. The inductor operates over a temperature range of -40 to 150 degrees Celsius and is available in a 4408 case size with dimensions of 11.6mm in length, 2.84mm in height, and 3.2mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.821MHz |
| Case Size | 4408 |
| Product Length | 11.6mm |
| Height | 2.84mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |