
Fixed Inductors 7.1mH 5% DCR100 SRF 340 kHz
Fastron 4408AF-712J-04 technical specifications.
| Package/Case | 4408 |
| Core Material | Ferrite, Ceramic |
| Height | 2.84mm |
| Inductance | 7.1mH |
| Length | 11.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340kHz |
| Series | 4408AF |
| Series Resistance | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 4408AF-712J-04 to view detailed technical specifications.
No datasheet is available for this part.
