The 4408AQ-701G-08 is a ceramic/ferrite wirewound RFID transponder coil with an inductance of 700uH and a tolerance of 2%. It has a maximum DC resistance of 12.5 and a minimum quality factor of 30. The coil is designed to operate over a temperature range of -40 to 150 degrees Celsius. It is a surface mount component with a case size of 4408 and dimensions of 11.35mm in length, 2.8mm in height, and 3.3mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 700uH |
| Tolerance | 2% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 12.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Case Size | 4408 |
| Product Length | 11.35mm |
| Height | 2.8mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |