This general purpose inductor features a nominal inductance of 8100uH with a tolerance of 5%. It is a dual-ended inductor, suitable for RF applications. The inductor has a DC resistance of 94 and a self-resonance frequency of 0.368. It is available in a surface mount package type, specifically a CHIP with a package code of 4513.
Checking distributor stock and pricing after the page loads.
Fastron 4408AQ-812J-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 94 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 0.368 |
| Quality Factor-Min (at L-nom) | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.