This is a general purpose inductor with a nominal inductance of 8100uH and a DC resistance of 94mOhm. It has a dual-ended terminal placement and is not shielded. The inductor is designed for RF applications and has a minimum quality factor of 41 at the nominal inductance. It is available in a surface mount package type, 4513.
Fastron 4408AQ-812J-08 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 94 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 0.368 |
| Quality Factor-Min (at L-nom) | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.