Rod Choke Wirewound 9uH 20% 1MHz Ferrite 4A 15mOhm DCR RDL Loose
Checking distributor stock and pricing after the page loads.
| Type | Rod Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 5.6A |
| Max DC Resistance | 0.015Ohm |
| Lead Style | Radial |
| Product Length | 30mm |
| Product Diameter | 6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |