
Ind Suppression Coil 330uH 20% 100KHz Ferrite 1.4A Axial T/R
Checking distributor stock and pricing after the page loads.
Fastron 77A-331M-01 technical specifications.
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 600mR |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 26mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | 77A |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
