Fastron CCSS-222J-04 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 34.7Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1.1MHz |
| Product Length | 12.6mm |
| Height | 4.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron CCSS-222J-04 to view detailed technical specifications.
No datasheet is available for this part.