General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 5017
Fastron CCSS-222K-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 34.7 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.02 |
| Self Resonance Frequency | 1.1 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron CCSS-222K-04 to view detailed technical specifications.
No datasheet is available for this part.