The HBCC-473K-00 is a ferrite wirewound RF choke with an inductance of 47uH and a tolerance of 10%. It features a molded protection style and a minimum quality factor of 40. The component has a maximum DC current rating of 0.03A and a maximum DC resistance of 230. It operates over a temperature range of -55°C to 125°C and is available in an axial lead style with a product length of 12.8mm and a product diameter of 5.8mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 230Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.18MHz |
| Lead Style | Axial |
| Product Length | 12.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |