This ferrite wirewound RF choke has an inductance of 47uH with a tolerance of 10%. It operates at a minimum frequency of 20KHz and can handle a maximum DC current of 30mA. The choke is constructed with a molded protection style and has a minimum quality factor of 40. It features an axial lead style and measures 12.8mm in length and 5.8mm in diameter. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 230Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.18MHz |
| Lead Style | Axial |
| Product Length | 12.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |