The HBCC-473K-32 is a ferrite wirewound RF choke with a nominal inductance of 47,000uH and a tolerance of 10%. It has a maximum DC current rating of 0.03A and a maximum DC resistance of 230. The choke is molded and has a minimum quality factor of 40 and a minimum self-resonant frequency of 180,000Hz. It is available in an axial lead style with a product length of 12.8mm and a product diameter of 5.8mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 230Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.18MHz |
| Lead Style | Axial |
| Product Length | 12.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |