Sign in to ask questions about the Fastron HCCC-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron HCCC-100M technical specifications.
| Package/Case | Axial |
| Current Rating | 1.3A |
| Inductance | 10uH |
| Length | 12.5mm |
| Max DC Current | 1.3A |
| Self Resonant Frequency | 60MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HCCC-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.