Choke Wirewound 39uH 20% 20KHz 55Q-Factor Ferrite 0.43A 2.7Ohm DCR AXL Ammo
Fastron LACC-390M-02 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 33MHz |
| Lead Style | Axial |
| Product Length | 14mm |
| Product Diameter | 4.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron LACC-390M-02 to view detailed technical specifications.
No datasheet is available for this part.