The LACC-430M-02 is a ferrite wirewound choke with an inductance of 43uH and a tolerance of 20%. It has a maximum DC current rating of 0.43A and a maximum DC resistance of 2.7R. The choke is designed for use in applications where a high quality factor is required, with a minimum quality factor of 55. It has a minimum self resonant frequency of 33M and is suitable for use in temperatures ranging from -55 to 125C. The choke is available in an axial lead style and has a product length of 14 and a product diameter of 4.5.
Fastron LACC-430M-02 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 43uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 33MHz |
| Lead Style | Axial |
| Product Length | 14mm |
| Product Diameter | 4.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron LACC-430M-02 to view detailed technical specifications.
No datasheet is available for this part.