This ferrite wirewound choke features an inductance of 8.2uH with a tolerance of 20%. It has a maximum DC current rating of 0.55A and a maximum DC resistance of 0.6R. The choke is designed for through-hole mounting with an axial lead style. It operates over a temperature range of -55 to 125 degrees Celsius.
Fastron MECC-8R2M-01 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 72MHz |
| Lead Style | Axial |
| Product Length | 11mm |
| Product Diameter | 4.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron MECC-8R2M-01 to view detailed technical specifications.
No datasheet is available for this part.