This 120uH choke features a wirewound design with a ferrite core and a tolerance of 20%. It has a maximum DC current rating of 0.16A and a maximum DC resistance of 3.8Ω. The choke's minimum quality factor is 60 and its minimum self-resonant frequency is 5MHz. It is designed for use in through-hole applications and has an operating temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |