This ferrite wirewound choke has a nominal inductance of 62uH with a tolerance of 20%. It is designed to handle a maximum DC current of 0.185A and has a maximum DC resistance of 2.9 ohms. The choke is constructed with a ferrite core and has a minimum quality factor of 60 and a minimum self-resonant frequency of 5.7MHz. It is available in an axial lead style with a product length of 7mm and a product diameter of 3mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 62uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.7MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |