The MICC-820J-02 is a ferrite wirewound choke with an inductance of 82uH and a tolerance of 5%. It has a maximum DC current rating of 0.175A and a maximum DC resistance of 3.2. The choke is designed for use in applications where a high quality factor is required, with a minimum quality factor of 60. It has a self resonant frequency of at least 5.5MHz. The MICC-820J-02 is a through-hole component with an axial lead style and a product length of 7mm and a product diameter of 3mm. It is suitable for use in a temperature range of -55C to 125C.
Fastron MICC-820J-02 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.175A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron MICC-820J-02 to view detailed technical specifications.
No datasheet is available for this part.