This ferrite wirewound choke features an inductance of 120uH with a tolerance of 20%. It has a maximum DC current rating of 0.16A and a maximum DC resistance of 3.8 ohms. The minimum quality factor is 60 and the minimum self resonant frequency is 5MHz. The choke is designed for axial lead style and is available in a through-hole package with a product length of 7mm and a product diameter of 3mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |