This ferrite wirewound choke features an inductance of 4.7uH with a 10% tolerance. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.65 ohms. The choke is designed for operation over a temperature range of -55 to 125°C. It is available in an axial lead package with a product length of 7mm and a product diameter of 3.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 90MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |